Sumida CDRH74NP-120MC technical specifications.
| Current | 290mA |
| DC Resistance (DCR) | 2.85R |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.71A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.