Sumida CDRH74NP-150MC technical specifications.
| Core Material | Ferrite |
| DC Current | 1.47A |
| DC Resistance (DCR) | 81mR |
| Depth | 7.5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 1.47A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.