
The Sumida CDRH74NP-151MC-B is a shielded surface mount inductor with a core material of ferrite and a current rating of 460mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in tape and reel packaging. It is RoHS compliant and has a tolerance of 20%. The inductor has a length and width of 0.287inch and a height of 4.5mm.
Sumida CDRH74NP-151MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 880mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 150uH |
| Length | 0.287inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.88R |
| RoHS Compliant | Yes |
| Series | CDRH74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-151MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.