
Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a shielded ferrite drum core, 1.23A DC current rating, and 110mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Sumida CDRH74NP-220MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.23A |
| DC Current | 1.23A |
| DC Resistance (DCR) | 110mR |
| Depth | 7.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-220MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
