
Surface mount fixed inductor featuring a 47µH inductance with a 20% tolerance, tested at 1kHz. This shielded drum core component utilizes a ferrite core and offers a maximum DC current rating of 880mA with a DC resistance of 260mΩ. Operating within a temperature range of -40°C to 100°C, it is packaged in tape and reel for surface mount applications.
Sumida CDRH74NP-470MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Current | 880mA |
| DC Resistance (DCR) | 260mR |
| Depth | 7.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 880mA |
| RoHS Compliant | Yes |
| Series | CDRH74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-470MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.