Sumida CDRH74NP-560MC technical specifications.
| Current Rating | 750mA |
| Inductance | 56uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-560MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.