The CDRH7D16HPNP-1R2PC is a surface mount ferrite inductor with a product length of 8mm, depth of 7.7mm, and height of 1.8mm. It has a shielded design and a ferrite core material. The inductor has an inductance of 1.2uH with a tolerance of 25% and is tested at 100KHz. It can handle a maximum DC current of 4.54A and a maximum saturation current of 5.5A, with a maximum DC resistance of 0.0174 ohms. The operating temperature range is -40 to 100 degrees Celsius.
Sumida CDRH7D16HPNP-1R2PC technical specifications.
| Product Length (mm) | 8 |
| Product Depth (mm) | 7.7 |
| Product Height (mm) | 1.8 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.54A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0174(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumida CDRH7D16HPNP-1R2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.