The Sumida CDRH7D58R/ANP-100MC is a shielded general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 1.82A. It has a DC resistance of 0.038 ohms and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a package type of 7070-60M.
Sumida CDRH7D58R/ANP-100MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 1.82 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH7D58R/A |
| Series | CDRH7D58R/A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH7D58R/ANP-100MC to view detailed technical specifications.
No datasheet is available for this part.