The Sumida CDRH80D38DNP-100MC is a shielded general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 3.5A. It has a DC resistance of 0.035 ohms and is designed for use as a power inductor. The inductor is available in a 3333 package type and has a tolerance of 20%. It can operate over a temperature range of -40 to 105 degrees Celsius.
Sumida CDRH80D38DNP-100MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH80D38DNP-100MC to view detailed technical specifications.
No datasheet is available for this part.