Surface mount shielded drum core inductor with 15µH inductance and 30% tolerance, designed for 100kHz test frequency. Features a 2.35A current rating, 1.9A saturation current, and 69mΩ DC resistance. Operates within a -40°C to 100°C temperature range, with ferrite core material and lead-free, RoHS compliant construction. Packaged in tape and reel for automated assembly.
Sumida CDRH8D28NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.35A |
| DC Resistance (DCR) | 69mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 2.35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | CDRH8D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D28NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.