Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance. Features a ferrite core, 1.85A current rating, and 0.099 Ohm DC resistance. Operates from -40°C to 100°C, with a saturation current of 1.6A. Packaged in tape and reel for automated assembly.
Sumida CDRH8D28NP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| DC Resistance (DCR) | 99mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Length | 0.315inch |
| Max DC Current | 1.85A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | CDRH8D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D28NP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.