Sumida CDRH8D38/ANP-150MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 3.8 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.41 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH8D38/A |
| Series | CDRH8D38/A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH8D38/ANP-150MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.