Surface mount shielded drum core inductor offering 15µH inductance with a 30% tolerance at 100kHz. Features a 2.5A current rating, 2.75A saturation current, and a low 67mΩ DC resistance. Constructed with a ferrite core and designed for surface mounting, this component operates within a -40°C to 100°C temperature range. Packaged in tape and reel for automated assembly.
Sumida CDRH8D38NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 67mR |
| Depth | 8.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.75A |
| Series | CDRH8D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D38NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.