Sumida CDRH8D43-R68NC technical specifications.
| Height | 4.5mm |
| Inductance | 680nH |
| Length | 8.3mm |
| Max DC Current | 6.9A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.007R |
| RoHS Compliant | No |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH8D43-R68NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
