
Surface mount fixed inductor with 10µH inductance and 2.5A maximum DC current. Features a ferrite core, shielded construction, and 53mΩ DC resistance. Operates from -40°C to 100°C with a saturation current of 4.3A. Packaged in tape and reel, this RoHS compliant component offers a 30% tolerance.
Sumida CDRH8D43HPNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | CDRH8D43/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43HPNP-100NC to view detailed technical specifications.
No datasheet is available for this part.
