15µH shielded surface mount inductor with a 2A maximum DC current rating and 3.7A saturation current. Features a ferrite core, 75mΩ DC resistance, and 30% tolerance, operating from -40°C to 100°C. This component is designed for general applications, packaged in tape and reel, and is RoHS compliant.
Sumida CDRH8D43HPNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 75mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 15uH |
| Length | 8.3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43HPNP-150NC to view detailed technical specifications.
No datasheet is available for this part.