
Ferrite-core, shielded, surface mount general purpose inductor with 1.2µH inductance and 30% tolerance. Features a maximum DC current of 5.6A and a rated current of 12.6A, with a DC resistance of 16.5mΩ. Operates from -40°C to 100°C and is housed in a 8.3mm x 8.3mm x 4.7mm package. This component is halogen-free and RoHS compliant.
Sumida CDRH8D43HPNP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.5mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.6A |
| RoHS Compliant | Yes |
| Saturation Current | 12.6A |
| Series | CDRH8D43/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43HPNP-1R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
