
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 3.2A DC current rating, and 4A saturation current. Operates within a -40°C to 100°C temperature range with a low 36mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sumida CDRH8D43NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 36mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | CDRH8D43 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.