Sumida CDRH8D43NP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.2mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | CDRH8D43 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Weight | 0.031747oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-1R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
