Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.8A current rating, and 2.6A saturation current. DC resistance is 75mΩ, with a maximum operating temperature of 100°C. Packaged in tape and reel for 500 units.
Sumida CDRH8D43NP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 75mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Length | 0.315inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | CDRH8D43 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.