
Surface mount shielded drum core inductor with 2µH inductance and 30% tolerance. Features a ferrite core, 5.5A current rating, and 0.014Ω DC resistance. Operates from -40°C to 100°C and is supplied in tape and reel packaging. Dimensions are 8.3mm depth, 4.5mm height, and 0.315 inches (8mm) length/width.
Sumida CDRH8D43NP-2R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 14mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2uH |
| Length | 0.315inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | CDRH8D43 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-2R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
