
Surface mount shielded power inductor featuring a ferrite core and 4.7µH inductance with a 30% tolerance. Rated for 5.6A maximum DC current, it offers a low 22mΩ DC resistance and operates across a -40°C to 100°C temperature range. This drum core inductor is designed for surface mounting with tape and reel packaging.
Sumida CDRH8D43NP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 22mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 5.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
