
Surface mount shielded drum core inductor with 68µH inductance and 30% tolerance. Features a ferrite core, 1.15A rated current, and 0.24 Ohm DCR. Operates within a -40°C to 100°C temperature range. Packaged in tape and reel for 500 units.
Sumida CDRH8D43NP-680NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CDRH8D43 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-680NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
