Sumida CDRH8D43RT125NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 77.6mR |
| Height | 4.5mm |
| Inductance | 22uH |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.35A |
| Series | CDRH8D43R/T125 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43RT125NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.