The Sumida CDRH8D43RT125NP-330MC is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 1.55A. It has a DC resistance of 0.123 ohms and is shielded. The inductor is designed for surface mount applications and has a package size of 8.5x8.3x4.5mm. It operates over a temperature range of -40 to 125C.
Sumida CDRH8D43RT125NP-330MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 8.3 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.123 |
| Rated Current-Max | 1.55 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH8D43RT125NP-330MC to view detailed technical specifications.
No datasheet is available for this part.