Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 47µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.2A and a saturation current of 1.2A, with a DC resistance of 90.5mΩ. Operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Sumida CDRH8D58/LDNP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90.5mR |
| Depth | 8.3mm |
| Height | 6mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CDRH8D58/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.045856oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D58/LDNP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.