Surface mount shielded drum core inductor featuring 5µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 6A and a saturation current of 3.8A, with a low DC resistance of 17.5mΩ. Operating within a temperature range of -40°C to 105°C, it is packaged in tape and reel for automated assembly.
Sumida CDRH8D58/LDNP-5R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.5mR |
| Depth | 8.3mm |
| Height | 6mm |
| Inductance | 5uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | CDRH8D58/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D58/LDNP-5R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.