
Surface mount fixed inductor featuring a ferrite core for power applications. This shielded drum core component offers 68µH inductance with a 30% tolerance, tested at 100kHz. It handles a maximum DC current of 1.7A with a DC resistance of 130mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
Sumida CDRH8D58/LDNP-680NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 130mR |
| Depth | 8.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CDRH8D58/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D58/LDNP-680NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
