The Sumida CDRH98D18RNP-6R8MC is a surface mount general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 2.75A. It has a DC resistance of 0.066 ohms and is shielded. The inductor is designed for power inductor applications and is available in a 3939 package with dimensions of 9.8x9.8x1.85mm. The operating temperature range is -40 to 105 degrees Celsius.
Sumida CDRH98D18RNP-6R8MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.8 |
| Tolerance | 20 |
| Package Width | 9.8 |
| Package Height | 1.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 2.75 |
| Test Frequency | 0.1 |
| Series | CDRH98D18R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH98D18RNP-6R8MC to view detailed technical specifications.
No datasheet is available for this part.