Sumida CDRR105NP-101MC technical specifications.
| Core Material | Ferrite |
| Height | 4.8mm |
| Inductance | 100uH |
| Max DC Current | 1.16A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR105NP-101MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.