Sumida CDRR105NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.35A |
| DC Resistance (DCR) | 77.5mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 22uH |
| Length | 10.4mm |
| Max DC Current | 2.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.66A |
| Series | CDRR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR105NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.