Sumida CDRR157NP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.5mR |
| Depth | 15mm |
| Height | 7mm |
| Inductance | 15uH |
| Max DC Current | 3.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | CDRR157 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR157NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.