The Sumida CDRR157NP-2R7MC is a ferrite shielded inductor with a core material of ferrite and a nonstandard package case. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a maximum DC current of 8A. It is available in a tape and reel packaging with a package quantity of 300 units.
Sumida CDRR157NP-2R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.3mR |
| Depth | 15mm |
| Height | 7mm |
| Inductance | 2.7uH |
| Max DC Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | CDRR157 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR157NP-2R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.