Sumida CDRR75NP-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 485mR |
| Height | 4.8mm |
| Inductance | 150uH |
| Length | 7.2mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Series | CDRR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.021164oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR75NP-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.