Sumida CDRR94NP-2R2MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27.5mR |
| Depth | 9.4mm |
| Height | 5mm |
| Inductance | 2.2uH |
| Max DC Current | 3.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Series | CDRR94 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR94NP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.