Sumida CEEH96 technical specifications.
| Transformer Type | Power Transformer |
| Primary Configuration | Dual |
| Secondary Configuration | Triple |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CEEH96 to view detailed technical specifications.
No datasheet is available for this part.