Sumida CEI122BNP-2R0MC-H technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 17.8mR |
| Depth | 16.2mm |
| Height | 2.8mm |
| Inductance | 2uH |
| Max DC Current | 4.7A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10.2A |
| Series | CEI122 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEI122BNP-2R0MC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.