Sumida CEI122NP-3R3MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 17.8mR |
| Depth | 12.8mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 5.2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | CEI122 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEI122NP-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.