Sumida CEI122NP-4R2MC-H technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 26.4mR |
| Depth | 12.8mm |
| Height | 3mm |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Max DC Current | 4.2A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.9A |
| RoHS Compliant | Yes |
| Saturation Current | 6.9A |
| Series | CEI122 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEI122NP-4R2MC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.