Sumida CEP123NP-2R0MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.4mR |
| Depth | 12.8mm |
| Height | 3.5mm |
| Inductance | 2uH |
| Max DC Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CEP123 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP123NP-2R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.