Sumida CEP125-3R2MC-U technical specifications.
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 5.6 |
| Inductance-Nom (L) | 3.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0066 |
| Rated Current-Max | 12.8 |
| Manufacturer Series | CEP125NP-U |
| Series | CEP125NP-U |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CEP125-3R2MC-U to view detailed technical specifications.
No datasheet is available for this part.