Sumida CEP125-6R0MC technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 5.6 |
| Inductance-Nom (L) | 6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 9.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | CEP125 |
| Series | CEP125NP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CEP125-6R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.