
Surface mount fixed inductor featuring a shielded, wirewound ferrite core. Offers 800nH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 18A and a saturation current of 25.7A, with a low DC resistance of 2.5mR. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sumida CEP125NP-0R8NC-UD technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16.5A |
| DC Current | 18A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 25.7A |
| Series | CEP125 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.09524oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-0R8NC-UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
