
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 5A rated current, and a low DC resistance of 13.5mΩ at 100kHz. Operates across a wide temperature range of -40°C to 125°C, with a maximum DC current of 4.6A and saturation current of 5A. Packaged in tape and reel for automated assembly.
Sumida CEP125NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 13.5mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.508inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | CEP125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.