
Surface mount shielded wirewound power inductor with 2.5µH inductance and 20% tolerance. Features a ferrite core, 3.4mΩ DC resistance, and a maximum DC current rating of 10A. Operates from -40°C to 125°C and is supplied on tape and reel.
Sumida CEP125NP-2R5MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 8.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | CEP125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-2R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
