Sumida CEP125NP-3R2MC-U technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Inductance | 3.2uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 10.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.8A |
| Series | CEP125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-3R2MC-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
