Sumida CLP42B-151 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 240mR |
| Inductance | 150uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLP42B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLP42B-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.