Sumida CLQ4D10NP-680NC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.9R |
| Depth | 7.8mm |
| Height | 1.8mm |
| Inductance | 68uH |
| Max DC Current | 240mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CLQ4D10 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLQ4D10NP-680NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.