Sumida CLQ61NP-3R3NC technical specifications.
| DC Resistance (DCR) | 101mR |
| Inductance | 3.3uH |
| Packaging | Tape and Reel |
| Series | CLQ61 |
| Shielding | Unshielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLQ61NP-3R3NC to view detailed technical specifications.
No datasheet is available for this part.