Sumida CLS104-2R7NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 30% |
| Maximum DC Current | 4.5|2.4A |
| Max DC Resistance | 0.026|0.03Ohm |
| Product Length | 12mm |
| Height | 4.1mm |
| Product Depth | 10.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CLS104-2R7NC to view detailed technical specifications.
No datasheet is available for this part.